FMBB EP Series EMC Filters

SCHURTER’s single-phase EMC block filter is compact and has an excellent performance

Image of SCHURTER FMBB EP Series EMC FiltersSCHURTER's FMBB EP series, ultra-compact filters feature high-performing attenuation. The double-stage filter family is more powerful than typical filters, meeting the space constraints and performance requirements of today's state-of-the-art electronic devices.

Top-quality components, including right-sized film capacitors and chokes with highly permeable cores, together with a steel housing, which is completely closed and spot-welded at the bottom, are critical design aspects of the FMBB EP's. The filter family provides exceptional common-mode attenuation at low frequency, as well as common-mode and differential-mode attenuation over a wide frequency range, thus resulting in excellent broad band attenuation. The FMBB EP is particularly suited for use in applications confronted with the most stubborn electromagnetic interferences such as any equipment with extremely fast semiconductor processing speeds at high switching frequencies, which are typically integrated into larger-scale operations, where exposure to other noise-generating devices exists. These operations, for example, include datacom, medical, test and measurement, and industrial.

The FMBB EP filters are designed for rated currents ranging from 1 A to 36 A at an ambient temperature of +40°C up to 250 V. Standard versions can be used over a temperature range from -40°C to +100°C, with manufacturer-recommended deratings at higher temperatures. Variations in leakage currents are available for different applications: the standard version with 0.9 mA to 3.8 mA, and for medical technology ≤ 5 μA or ≤ 80 μA. The FMBB EP is easily installed to a chassis using the screw flange on both ends. Wires can be quick-connected or threaded to 6.3 x 0.8 terminals. The series is ENEC and cURus approved.

FMBB EP Filter Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINE FILTER 125V/250VAC 1A CHASS3-123-509LINE FILTER 125V/250VAC 1A CHASS41 - Immediate$173.70View Details
LINE FILTER 125V/250VAC 3A CHASS3-123-510LINE FILTER 125V/250VAC 3A CHASS14 - Immediate$179.49View Details
LINE FILTER 125V/250VAC 6A CHASS3-123-511LINE FILTER 125V/250VAC 6A CHASS25 - Immediate$187.57View Details
LINE FILTER 125V/250VAC 36A CHAS3-123-527LINE FILTER 125V/250VAC 36A CHAS2 - Immediate$412.40View Details
LINE FILTER 125V/250VAC 10A CHAS3-123-522LINE FILTER 125V/250VAC 10A CHAS101 - Immediate$194.50View Details
LINE FILTER 125V/250VAC 12A CHAS3-123-523LINE FILTER 125V/250VAC 12A CHAS0 - Immediate$205.91View Details
LINE FILTER 125V/250VAC 16A CHAS3-123-524LINE FILTER 125V/250VAC 16A CHAS0 - Immediate$213.87View Details
LINE FILTER 125V/250VAC 20A CHAS3-123-525LINE FILTER 125V/250VAC 20A CHAS0 - Immediate$255.36View Details
LINE FILTER 125V/250VAC 30A CHAS3-123-526LINE FILTER 125V/250VAC 30A CHAS0 - Immediate$371.32View Details
LINE FILTER 125V/250VAC 1A CHASS3-123-528LINE FILTER 125V/250VAC 1A CHASS2 - Immediate$177.15View Details
LINE FILTER 125V/250VAC 3A CHASS3-123-529LINE FILTER 125V/250VAC 3A CHASS0 - Immediate$184.12View Details
LINE FILTER 125V/250VAC 6A CHASS3-123-530LINE FILTER 125V/250VAC 6A CHASS0 - Immediate$193.32View Details
LINE FILTER 125V/250VAC 36A CHAS3-123-536LINE FILTER 125V/250VAC 36A CHAS7 - Immediate$422.89View Details
LINE FILTER 125V/250VAC 10A CHAS3-123-531LINE FILTER 125V/250VAC 10A CHAS0 - Immediate$209.36View Details
LINE FILTER 125V/250VAC 12A CHAS3-123-532LINE FILTER 125V/250VAC 12A CHAS0 - Immediate$211.59View Details
LINE FILTER 125V/250VAC 16A CHAS3-123-533LINE FILTER 125V/250VAC 16A CHAS0 - Immediate$219.52View Details
LINE FILTER 125V/250VAC 20A CHAS3-123-534LINE FILTER 125V/250VAC 20A CHAS13 - Immediate$263.13View Details
LINE FILTER 125V/250VAC 30A CHAS3-123-535LINE FILTER 125V/250VAC 30A CHAS0 - Immediate$380.89View Details
LINE FILTER 125V/250VAC 1A CHASS3-123-537LINE FILTER 125V/250VAC 1A CHASS0 - Immediate$177.15View Details
LINE FILTER 125V/250VAC 3A CHASS3-123-538LINE FILTER 125V/250VAC 3A CHASS0 - Immediate$184.12View Details
Published: 2020-08-19