SZV Series Capacitors

Rubycon's SZV series capacitors are low-impedance miniature capacitors designed for long-life durability

Image of Rubycon's SZV Series Capacitors With a 1,000 hour life span at +105°C, Rubycon's SZV series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 16 V to 35 V with a temperature range from -55°C to +105°C. All Rubycon parts are RoHS-compliant.

Features
  • Rated voltage range: 16 VDC to 35 VDC
  • Capacitance: 1 µF to 22 µF
  • Diameter: 4 mm to 5 mm
  • Height: 5.5 mm
Applications
  • Consumer
  • Industrial
  • PSUs

SZV Series Capacitors

ImageManufacturer Part NumberDescriptionLifetime @ Temp.Available QuantityPriceView Details
CAP ALUM 10UF 20% 35V SMD35SZV10M5X5.5CAP ALUM 10UF 20% 35V SMD1000 Hrs @ 105°C0 - Immediate$0.57View Details
CAP ALUM 1UF 20% 35V SMD35SZV1M4X5.5CAP ALUM 1UF 20% 35V SMD1000 Hrs @ 105°C0 - Immediate$1.14View Details
CAP ALUM 22UF 20% 16V SMD16SZV22M5X5.5CAP ALUM 22UF 20% 16V SMD1000 Hrs @ 105°C0 - Immediate$1.61View Details
CAP ALUM 10UF 20% 16V SMD16SZV10M4X5.5CAP ALUM 10UF 20% 16V SMD1000 Hrs @ 105°C0 - Immediate$1.76View Details
CAP ALUM 47UF 20% 6.3V SMD6.3SZV47M5X5.5CAP ALUM 47UF 20% 6.3V SMD1000 Hrs @ 105°C0 - Immediate$1.94View Details
CAP ALUM 10UF 20% 25V SMD25SZV10M5X5.5CAP ALUM 10UF 20% 25V SMD1000 Hrs @ 105°C0 - Immediate$1.98View Details
CAP ALUM 47UF 20% 25V SMD25SZV47M6.3X5.5CAP ALUM 47UF 20% 25V SMD1000 Hrs @ 105°C0 - ImmediateSee Page for PricingView Details
CAP ALUM 4.7UF 20% 35V SMD35SZV4.7M4X5.5CAP ALUM 4.7UF 20% 35V SMD1000 Hrs @ 105°C0 - ImmediateSee Page for PricingView Details
CAP ALUM 22UF 20% 6.3V SMD6.3SZV22M4X5.5CAP ALUM 22UF 20% 6.3V SMD1000 Hrs @ 105°C0 - ImmediateSee Page for PricingView Details
CAP ALUM 2.2UF 20% 35V SMD35SZV2.2M4X5.5CAP ALUM 2.2UF 20% 35V SMD1000 Hrs @ 105°C0 - ImmediateSee Page for PricingView Details
Published: 2016-06-14