RSPxx-40M Series Surge Protector
RECOM high-power surge protectors offer comprehensive safety features
RECOM RSPxx-40M series surge protectors are designed to enhance the performance and compliance of their isolated DC/DC converters across a range of power capacities. Available in three models, RSP45-40M, RSP150-40M, and RSP250-40M, these devices meet MIL-STD-461G and MIL-STD-1275E standards, ensuring reliable, military-grade power solutions for various rugged applications. With a 4:1 input voltage range of 9 VDC to 36 VDC, the RSP45-40M handles up to 45 W of power, the RSP150-40M up to 150 W, and the RSP250-40M up to 250 W. Each model features CTRL ON/OFF for remote control, an inrush current limiter for smooth power-up, and reverse polarity protection for extended device longevity. Comprehensive protections such as SCP, OCP, OVP, OTP, and UVP ensure robust safety across all models. Ideal for military and aerospace applications, the RSPxx-40M series provides compliance and enhanced system protection, making it the perfect addition to their isolated DC/DC converters.
- MIL-STD-461G and MIL-STD-1275E compliant
- 4:1 wide input voltage range: 9 VDC to 36 VDC
- CTRL ON/OFF
- Inrush current limiter
- Reverse polarity protection
- Protections: SCP, OCP, OVP, OTP, and UVP
- Three-year warranty
- Defense
- Aviation
RSPxx-40M Series Surge Protectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSP45-40M | 45W 40V CLAMPING SURGE PROTECTOR | 0 - Immediate | $453.56 | View Details |
![]() | ![]() | RSP150-40M | 150W 40V CLAMPING SURGE PROTECTO | 2 - Immediate | $576.16 | View Details |
![]() | ![]() | RSP250-40M | 250W 40V CLAMPING SURGE PROTECTO | 2 - Immediate | $629.31 | View Details |