IndustrialNet™ Single Service Ports
Panduit's IndustrialNet Single Service Ports provide an ideal solution to support industrial Ethernet from the Local Area Network (LAN)
Panduit's industrial connectors are applicable for use in light-manufacturing or industrial environments and are prepackaged with Mini-Com® modules for both Ethernet and AV solutions that meet or exceed the ANSI/TIA-568.2-D standards of performance. The connectors fit in a standard 30.5 mm punch hole, wall thickness 1 mm to 7 mm, and have an anti-rotation feature. Termination to a 4-pair 22 AWG to 26 AWG 100 Ω twisted pair cable will not require the use of a punchdown tool.
IndustrialNet Single Service Ports provide an ideal solution to support industrial Ethernet from the Local Area Network (LAN) based support offices to the processing devices. Innovative design features provide a secure, reliable connection for superior data transmission in temperature extremes and applications with vibration. High-temperature resilience of up to +85°C storage and +70°C operating offers reliable connection in manufacturing facilities such as metal processing, welding, and chemical batch processing where high temperatures are normal. In automotive/transportation panels and vehicles where vibration is a concern, the IndustrialNet Single Service Ports offer quick access to data in light-industrial applications.
- Connector meets IEC 60603-7 specifications
- Single Service Port rated IP20 with standard connectors, rated IP40 with shuttered connectors
- Meets IEEE 802.3af and IEEE 802.3at for PoE applications
- Conductor termination range: wire cap compatible with 22 AWG to 26 AWG solid or stranded cable with conductor insulation diameters of 0.060 in. (1.5 mm) max. and overall cable O.D. 0.200 in. (5.1 mm) to 0.330 in. (8.4 mm)
- Single Service Port is constructed of black polycarbonate plastic, UL94 V-0/5VA rated
IndustrialNet™ Single Service Ports
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISSP2BL | 30.5MM BLACK NOTCHED SSP WITHOUT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISSP2UJ6XNNBL | 30.5MM BLACK NOTCHED SSP WITH BL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISSP2UC6XNNBL | 30.5MM BLACK NOTCHED SSP WITH BL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISSP2UC5ENNBL | 30.5MM BLACK NOTCHED SSP WITH BL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISSP2UJ5ENNBL | 30.5MM BLACK NOTCHED SSP WITH BL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISSP2UC1NNBL | 30.5MM BLACK NOTCHED SSP WITH BL | 31 - Immediate | $141.84 | View Details |
![]() | ![]() | ISSP2UC2NNBL | 30.5MM BLACK NOTCHED SSP WITH BL | 0 - Immediate | See Page for Pricing | View Details |