MPQ28164 Buck-Boost Converter

MPS’ MPQ28164 is a high-efficiency, single-inductor, buck-boost converter with 4.2 A switches

Image of MPS MPQ28164 Buck-Boost Converter The MPQ28164 from Monolithic Power Systems is a high-efficiency, low quiescent current, buck-boost converter that operates from an input voltage above, equal to, or below the output voltage. The device provides a compact solution for products powered by one-cell Lithium-ion or multi-cell alkaline batteries where the output voltage is within the battery voltage range. The MPQ28164 uses current-mode control with a fixed PWM frequency for optimal stability and transient response. The fixed 2 MHz switching frequency and integrated low RDS(ON) MOSFETs minimize the solution footprint while maintaining high efficiency. To ensure the longest possible battery life, the MPQ28164 uses an optional pulse-skipping mode that reduces the switching frequency under light-load conditions. For other low-noise applications where pulse-skipping mode may cause interference, a high-logic input on the MODE/SYNC pin guarantees fixed-frequency PWM operation under all load conditions. The device operates with an input voltage from 1.2 V to 5.5 V to provide an adjustable output voltage from 1.5 V to 5 V. With input from 2.5 V to 5.5 V, the device can supply 2 A of current to the load with a 3.3 V output voltage and is available in a small QFN-11 (2 mm x 3 mm) package.

Features
  • 1.8 V minimum start-up input voltage
  • 1.2 V to 5.5 V input work range
  • 1.5 V to 5 V output range
  • 4.2 A switching current limit
  • 3.3 V/2 A load capability from a 2.5 V to 5.5 V input supply
  • Internal soft start (SS) and compensation
  • Power good indicator
  • Hiccup mode for short-circuit protection (SCP)
  • Overtemperature protection (OTP)
  • 2 MHz fixed or external synchronous switching frequency
  • Selectable PSM and PWM mode
  • Typical 25 µA quiescent current
  • High efficiency up to 95%
  • Load disconnect during shutdown
  • Available in a small QFN-11 (2 mm x 3 mm) package
Applications
  • Battery-powered devices
  • Portable instruments
  • Tablet PCs
  • Super-cap chargers

MPQ28164 Buck-Boost Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK BOOST ADJ 4.2A 11QFNMPQ28164GD-ZIC REG BUCK BOOST ADJ 4.2A 11QFN3543 - Immediate$13.28View Details
EVAL BOARD FOR MPQ28164EVQ28164-D-00AEVAL BOARD FOR MPQ281641 - Immediate$95.78View Details
Published: 2020-12-11