AVR® EA MCUs

Microchip's AVR EA MCUs enable reliable sensor interfaces in harsh environments

Image of Microchip's AVR® EA MCUsMicrochip's AVR EA family, with its powerful AVR CPU, integrated analog, and Core Independent Peripherals (CIPs), enables users to build compact designs with built-in flexibility and lower system cost.

Microchip equipped the AVR EA family of microcontrollers (MCUs) with high-speed integrated analog, hardware-based CIPs, and low-power performance for efficient real-time control, sensor node, and secondary safety monitoring applications.

For design flexibility and to optimize board layout, Microchip offers this family of 16 KB to 64 KB Flash devices in SPDIP, SSOP, TQFP, and VQFN packages ranging from 28 pins to 48 pins. These AVR EA MCUs are well suited for a wide range of industrial, consumer, appliance, automotive, sensor node, and other applications. The AVR EA family of MCUs is a great option for closed-loop control system designs and secondary monitoring devices for safety reasons.

Features
  • Up to 64 KB Flash with true read-while-write (RWW) operation
  • Internal 20 MHz oscillator
  • External high-frequency crystal oscillator (XOSCHF) with clock failure detection (CFD)
  • 375 ksps 12-bit differential and single-ended analog-to-digital converter (ADC)
  • Programmable gain amplifier (PGA) supporting up to 16x gain
  • 10-bit digital-to-analog converter (DAC)
  • Two analog comparators with window compare functions and scalable reference input
  • Cyclic redundancy check (CRC) scan
  • Six 16-bit timer/counters
  • 16-bit real time clock (RTC) and periodic interrupt timer (PIT)
  • Configurable custom logic (CCL) peripheral
  • Six-channel peripheral event system
  • Configurable, internally generated reference voltage
  • Three USARTs, one SPI, one dual-mode TWI

AVR® EA MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 64KB FLASH 28DIPAVR64EA28-I/SPIC MCU 8BIT 64KB FLASH 28DIP266 - Immediate$10.93View Details
IC MCU 8BIT 64KB FLASH 28SSOPAVR64EA28-I/SSIC MCU 8BIT 64KB FLASH 28SSOP482 - Immediate$4.26View Details
IC MCU 8BIT 64KB FLASH 32VFQFNAVR64EA32-I/RXBIC MCU 8BIT 64KB FLASH 32VFQFN512 - Immediate$4.70View Details
IC MCU 8BIT 64KB FLASH 32TQFPAVR64EA32-I/PTIC MCU 8BIT 64KB FLASH 32TQFP499 - Immediate$4.92View Details
IC MCU 8BIT 64KB FLASH 28SSOPAVR64EA28T-I/SSIC MCU 8BIT 64KB FLASH 28SSOP1109 - Immediate$4.33View Details
IC MCU 8BIT 64KB FLASH 32VFQFNAVR64EA32T-I/RXBIC MCU 8BIT 64KB FLASH 32VFQFN4963 - Immediate$4.77View Details
IC MCU 8BIT 64KB FLASH 32TQFPAVR64EA32T-I/PTIC MCU 8BIT 64KB FLASH 32TQFP1588 - Immediate$4.92View Details
IC MCU 8BIT 64KB FLASH 48VFQFNAVR64EA48T-I/6LXIC MCU 8BIT 64KB FLASH 48VFQFN3266 - Immediate$5.54View Details
IC MCU 8BIT 64KB FLASH 48TQFPAVR64EA48T-I/PTIC MCU 8BIT 64KB FLASH 48TQFP1305 - Immediate$5.61View Details
IC MCU 8BIT 64KB FLASH 48VFQFNAVR64EA48-I/6LXIC MCU 8BIT 64KB FLASH 48VFQFN214 - Immediate$5.47View Details
IC MCU 8BIT 64KB FLASH 48TQFPAVR64EA48-I/PTIC MCU 8BIT 64KB FLASH 48TQFP515 - Immediate$5.61View Details
IC MCU 8BIT 16KB FLASH 28SSOPAVR16EA28-I/SSIC MCU 8BIT 16KB FLASH 28SSOP0 - Immediate$2.97View Details
IC MCU 8BIT 16KB FLASH 28SSOPAVR16EA28T-I/SSIC MCU 8BIT 16KB FLASH 28SSOP2098 - Immediate$3.63View Details
IC MCU 8BIT 16KB FLASH 32VQFNAVR16EA32-I/RXBIC MCU 8BIT 16KB FLASH 32VQFN0 - Immediate$3.08View Details
IC MCU 8BIT 32KB FLASH 28SSOPAVR32EA28-E/SSIC MCU 8BIT 32KB FLASH 28SSOP0 - Immediate$3.37View Details
IC MCU 8BIT 16KB FLASH 32TQFPAVR16EA32-I/PTIC MCU 8BIT 16KB FLASH 32TQFP0 - Immediate$3.23View Details
IC MCU 8BIT 16KB FLASH 32TQFPAVR16EA32-E/PTIC MCU 8BIT 16KB FLASH 32TQFP0 - Immediate$3.52View Details
IC MCU 8BIT 16KB FLASH 32VQFNAVR16EA32T-I/RXBIC MCU 8BIT 16KB FLASH 32VQFN4975 - Immediate$3.74View Details
IC MCU 8BIT 32KB FLASH 28SSOPAVR32EA28T-E/SSIC MCU 8BIT 32KB FLASH 28SSOP2100 - Immediate$4.15View Details
IC MCU 8BIT 16KB FLASH 32TQFPAVR16EA32T-I/PTIC MCU 8BIT 16KB FLASH 32TQFP699 - Immediate$3.96View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AVR64EA48 CURIOSITY NANO BRDEV66E56AAVR64EA48 CURIOSITY NANO BRD39 - Immediate$37.38View Details
Published: 2023-09-13