QJxx16xHx Series 16 A High-Temperature Alternistor TRIACs
Littelfuse's alternistor TRIACs enable easier thermal management and higher surge handling capability in AC power control applications
Littelfuse's 16 A high-temperature alternistor TRIACs are offered in TO-220AB, TO-220 isolated, and TO-263 packages, have a +150°C maximum junction temperature, and 200 A ITSM (60 Hz). This series enables easier thermal management and higher surge handling capability in AC power control applications such as heater controls, motor speed controls, lighting controls, and static switching relays. Littelfuse's alternistor TRIACs operate in quadrants I, II, and III and offer high performance in applications requiring high commutation capability.
- Mechanically and thermally robust TO-220 clip-attach assembly
- High TJ: +150°C
- Voltage capability: up to 600 V
- Surge capability: 200 A at 60 Hz half-cycle
- Internally isolated TO-220 package
- Halogen-free and RoHS compliant
QJxx16xHx Series Alternistor TRIACs
| Image | Manufacturer Part Number | Description | Mounting Type | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QJ6016LH5TP | TRIAC ALTRNSTR 600V 16A ITO220AB | Through Hole | TO-220-3 Isolated Tab | ITO-220AB | 695 - Immediate | $20.36 | View Details |
![]() | ![]() | QJ6016RH5TP | TRIAC ALTERNISTOR 600V 16A TO220 | Through Hole | TO-220-3 | TO-220 | 699 - Immediate | $18.82 | View Details |
![]() | ![]() | QJ6016NH5RP | TRIAC ALTERNISTOR 600V 16A TO263 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | 500 - Immediate | $20.50 | View Details |
![]() | ![]() | QJ6016NH5TP | TRIAC ALTERNISTOR 600V 16A TO263 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | 700 - Immediate | $20.50 | View Details |