Double Zipper Tool Bags

Klein Tools zipper tool bags help keep small bits and pieces organized

Image of Klein Tools Double Zipper Tool BagsUsers can easily access and organize tools and small parts with Klein Tools double-zipper tool bags. These heavy-duty, water-resistant bags feature two compartments with a reinforced bottom. Both feature a white space on the front to write the contents or a name. The bags are available in two sizes; one option includes both bags.

Features
  • 10 in. x 6 in. (25 cm x 15 cm) (L x H) with a 3 in. flat bottom and a handle for easy carrying
  • 12 in. x 7 in. x 3 in. flat bottom (30.5 cm x 17.8 cm x 7.5 cm) (L x H x D) with D-rings on both ends
  • The dual-compartment zipper pouch keeps everything organized and easily accessible
  • Constructed with heavy-duty, water-resistant 1680d material
  • Reinforced bottom constructed with 2520d material
  • 3 in. flat bottom allows zipper bag to stand up for easy access

Double Zipper Tool Bags

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DOUBLE ZIPPER BAG, 10 X 655582DOUBLE ZIPPER BAG, 10 X 641 - Immediate$93.21View Details
DOUBLE ZIPPER BAG, 2 PK55579DOUBLE ZIPPER BAG, 2 PK23 - Immediate$158.99View Details
DOUBLE ZIPPER BAG, 12 X 755583DOUBLE ZIPPER BAG, 12 X 724 - Immediate$110.93View Details
Published: 2024-12-16