M12 Hybrid Y-Code Overmolded Cable Assemblies

HARTING’s cable assemblies are unshielded and have a protection rating of IP67

Image of HARTING M12 Hybrid Y-Code Overmolded Cable AssembliesThe HARTING M12 overmolded portfolio has been expanded to include the M12 hybrid Y-coded product family. With four contacts for data transmissions and four more for power supplies, this hybrid solution facilitates space savings in applications that previously required separate data and power connections.

Features
  • Protection rating: IP67
  • Operating temperature range: -25°C to +80°C
  • Unshielded
  • Eight contacts
  • Voltage rating: 50 V
  • Current rating: 4 x 6 A, 4 x 0.5 A
  • Cable jacket material: PUR
  • Cable jacket color: green
Applications
  • Vision systems
  • Sensors
  • PLC
  • Distribution boxes
  • Automation
  • Robotics
  • Machinery

Single-Ended Male Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS RCPT TO WIRE 3.28'21342600840010CIRC CBL 8POS RCPT TO WIRE 3.28'29 - Immediate$237.57View Details
CIRC CBL 8POS RCPT TO WIRE 4.92'21342600840015CIRC CBL 8POS RCPT TO WIRE 4.92'9 - Immediate$253.12View Details
CIRC CBL 8POS RCPT TO WIRE 16.4'21342600840050CIRC CBL 8POS RCPT TO WIRE 16.4'13 - Immediate$360.46View Details
CIRC CBL 8POS RCPT TO WIRE 32.8'21342600840100CIRC CBL 8POS RCPT TO WIRE 32.8'10 - Immediate$508.48View Details

Male-to-Male Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS RCPT TO RCPT 3.28'21342626840010CIRC CBL 8POS RCPT TO RCPT 3.28'10 - Immediate$383.57View Details
CIRC CBL 8POS RCPT TO RCPT 4.92'21342626840015CIRC CBL 8POS RCPT TO RCPT 4.92'0 - Immediate$398.68View Details
CIRC CBL 8POS RCPT TO RCPT 16.4'21342626840050CIRC CBL 8POS RCPT TO RCPT 16.4'4 - Immediate$538.89View Details
CIRC CBL 8POS RCPT TO RCPT 32.8'21342626840100CIRC CBL 8POS RCPT TO RCPT 32.8'8 - Immediate$646.81View Details

Male-to-Female Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS RCPT TO PLUG 3.28'21342627840010CIRC CBL 8POS RCPT TO PLUG 3.28'47 - Immediate$358.04View Details
CIRC CBL 8POS RCPT TO PLUG 4.92'21342627840015CIRC CBL 8POS RCPT TO PLUG 4.92'9 - Immediate$436.58View Details
CIRC CBL 8POS RCPT TO PLUG 16.4'21342627840050CIRC CBL 8POS RCPT TO PLUG 16.4'42 - Immediate$489.29View Details
CIRC CBL 8POS RCPT TO PLUG 32.8'21342627840100CIRC CBL 8POS RCPT TO PLUG 32.8'3 - Immediate$682.47View Details
Published: 2024-03-18