G80-3000 MX Blue Stem Keyswitch Keyboard

Cherry Americas presents a durable keyboard with blue stem MX technology

Image of Cherry Americas' G80-3000 MX Blue Stem Keyswitch KeyboardSought after for its superior key feel and audible response, Cherry Americas' MX keyswitch keyboards are making a comeback. This 18.5” full size G80-3000LSCEU-2 includes features like Cherry Americas’s long life (50 million actuations) blue stem MX technology mechanical keyswitches with an audible click, plug and play start-up, USB corded interface, US 104 international key layout, and laser etched keycaps for long legend life. The G80-3000 is ideal for gaming, home, and office use.

Features
  • Plug-and-play for easy start-up with no software installation
  • Suitable for use on laptops and PCs via USB connection
  • Full size 18.5"
  • MX blue stem keyswitches with Gold Crosspoint contacts
  • USB interface
  • 104 key international key layout

G80-3000

ImageManufacturer Part NumberDescriptionNumber of KeysInterfaceFeaturesAvailable QuantityPriceView Details
BLACK USB KEYBOARDG80-3000LSCEU-2BLACK USB KEYBOARD104USB-8 - Immediate$421.87View Details
Published: 2013-10-14