SRF4530A Series Chip Inductors
Bourns' SRF4530A series chip inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics
Bourns' SRF4530A series CANbus common mode chip inductors are constructed with a ferrite core and are bifilar wound. They are offered in a compact size and high impedance over a broad frequency range to suppress unwanted EMI signals either coming into or leaving a system.
The model SRF4530A series is AEC-Q200 compliant with an operating temperature range of -55°C to +150°C. These common mode inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics.
- Product size: 4.5 mm x 3.2 mm x 3 mm
- Inductance range: 11 µH to 100 µH
- Impedance range: 600 Ω to 7500 Ω @ 10 MHz
- Current range: 200 mA to 360 mA
- Shielded construction; low radiation
- Bifilar wound
- High temperature
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- CANbus
- Consumer electronics
- Industrial electronics
SRF4530A Series Chip Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRF4530A-510Y | CMC 51UH 230MA 2LN SMD AEC-Q200 | 6889 - Immediate | $2.60 | View Details |
![]() | ![]() | SRF4530A-101Y | CMC 100UH 200MA 2LN 7.5KOHM SMD | 3232 - Immediate | $2.60 | View Details |
![]() | ![]() | SRF4530A-110Y | CMC 11UH 360MA 2LN 600OHM SMD | 1103 - Immediate | $2.60 | View Details |
![]() | ![]() | SRF4530A-220Y | CMC 22UH 310MA 2LN 1.2KOHM SMD | 1751 - Immediate | $2.60 | View Details |
![]() | ![]() | SRF4530AG-201Y | CMC 2LN SMD AEC-Q200 | 14 - Immediate | $3.08 | View Details |