BMX055 Absolute Orientation Sensor and Shuttle Board

Bosch Sensortec offers the BMX055 absolute orientation sensor and the BMX055 shuttle board for use in various applications and implementations

Image of Bosch Sensortec BMX055 Absolute Orientation Sensor and Shuttle Board BMX055 Absolute Orientation Sensor

Bosch Sensortec's absolute orientation sensor BMX055 is a very small, 9-axis sensor, consisting of a triaxial 12-bit acceleration sensor, a triaxial 16-bit, ±2,000°/s gyroscope, and a triaxial geomagnetic sensor. The BMX055 allows accurate measurement of angular rate, acceleration, and geomagnetic fields in three perpendicular axes within one device.

BMX055 Shuttle Board

Bosch Sensortec's BMX055 shuttle board is a PCB with a BMX055 inertial measurement unit (IMU) mounted on it. It allows easy access to the sensors pins via a simple socket. As all Bosch Sensortec sensor shuttle boards have identical footprint, they can be plugged into Bosch Sensortec's advanced development tools (for example the development board or application board). Of course, the BMX055 shuttle board can also be used for the customer's own implementations.

Flyer - BMX055 Shuttle Board

Features
  • Digital resolution
    • Accelerometer (A): 0.98 mg
    • Gyroscope (G): 0.004°/s
    • Magnetometer: (M): 0.3 µT
  • Noise density (typ.)
    • (A): 150 µg/√Hz
    • (G): 0.014°/s/√Hz
    • (M): 0.5 µT
  • 2.4 VDD to 3.6 VDD supply voltage
  • 2.4 VDD to 3.6 VDD I/O supply voltage
  • Zero-g offset (typ., over life time)
    • (A): ±70 mg
    • (G):±1 °/s
    • (M): ±10 µT
  • Calibrated sensitivity
  • Digital I/O
  • Shock resistance: 10,000 g x 200 µs
  • 3 x 4.5 x 0.95 mm³ LGA package
  • -40°C to +85°C operating temperature
  • Programmable measurement ranges
Applications
  • Indoor navigation
  • Advanced gaming, HMI, and augmented reality
  • Human-machine interface and remote controls
  • Advanced gesture recognition
  • Tilt measurement and compensation
  • Free-fall detection and drop detection for warranty logging
  • Display profile switching
  • Advanced system power management for mobile applications
  • Menu scrolling, tap / double-tap sensing

BMX055 Shuttle Board

ImageManufacturer Part NumberDescriptionTypeUtilized IC / PartAvailable QuantityPriceView Details
SHUTTLE BOARD BMX055BMX055-SHUTLSHUTTLE BOARD BMX055SensorBMX0550 - Immediate$95.64View Details
Published: 2016-09-20