Solder Wave Masking Tapes
Bertech tapes are made from crepe paper with rubber adhesive that can be removed cleanly without leaving any residue
Bertech solder wave masking tapes are made from crepe paper with rubber adhesive that can be removed cleanly without leaving any residue. The total thickness is 7.6 mil. They are ideal for use in the wave soldering process to mask sensitive components and high temperature paint operations. They can withstand molten solder for 5 to 8 seconds at +500°F. These tapes are well suited to serve as high-temperature masking tapes.
- Operating temperature range: up to +300°F
- Tensile strength: 26 lbs./in.
- Adhesion to steel: 26 oz./in.
- Total thickness: 7.6 mil
- RoHS compliant
- Use in the wave soldering process to mask sensitive components
- To cover areas in high-temperature paint operations
- Helps in electronic assembly to protect susceptible parts