Anti-Fatigue Floor Mats

Bertech's slip-resistant floor mats reduce worker fatigue in industrial, healthcare, and warehouse settings

Image of Bertech's Anti-Fatigue Floor MatsBertech's anti-fatigue floor mats are made in the USA and are designed to provide comfort and reduce worker fatigue in industrial facilities, healthcare, and warehouses. The mats are available in standard widths of three feet and four feet and lengths of up to 60 feet.

The construction design is a smooth bottom surface and the top surface is textured with an embossed pattern making the mats slip-resistant. The anti-fatigue mats are resistant to degradation by inorganic acid, organic acids, detergent solutions, alcohols, and mineral oils. The mats are available in black, black with a yellow border, and gray colors.

Features
  • Provides comfort and reduces worker fatigue
  • Thickness: 3/8” and 5/8”
  • Available colors: gray, black, and black with a yellow border
  • Service temperature resistance: +1,600°F
  • RoHS compliant
  • Custom-cut sizes are available upon request
Applications
  • General-purpose for standing working environments
  • Aerospace and electronic assemblies
  • Hospitals and pharmacies
  • Grocery stores and warehouses
Published: 2022-06-13