Isolated 50 W Quarter-Brick DC/DC Converter – 0RQB-50Y Series
Bel Power Solutions' DC/DC converters are offered in 5V, 12V, 15V, and 48V output options, with high input to output efficiency
Bel Power Solutions' 0RQB-50Y05x series isolated DC/DC converter provides 50 W of output power from wide input voltage ranges: 24 V, 48 V, 72 V, 96 V, and 110 V typical with a maximum of 154 V. The quarter-brick converters provide multiple output voltage options: 5 V, 12 V, 15 V, and 48 V. This converter can also provide a 5 V / 5 mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 12 ms when the input supply is interrupted. Bel Power Solutions' isolated DC/DC converters feature remote on/off, input undervoltage protection, output overvoltage protection, overcurrent, and short-circuit protection. The conformal coated PCB is used for environmental ruggedness for industrial, railway, and other harsh environment applications.
- Input voltage: 14.4 VDC to 154 VDC
- I/O isolation voltage: 3,000 VDC
- Ambient temperature: -40°C to +105°C
- Hold-up function
- Remote on/off
- Input overvoltage lockout
- Input undervoltage protection
- Output overvoltage protection
- Overcurrent and short circuit protection
- Approved to IEC/EN and CSA/UL 62368-1
- Class II, Category 2, isolated DC/DC converter (refer to IPC-9592B)
Applications
- Industrial
- Railways
Isolated 50 W Quarter-Brick DC/DC Converter – 0RQB-50Y Series
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0RQB-50Y05LG | DC-DC 24-110V IN 5V 10A OUT 50W | 5V | 0 - Immediate | $311.75 | View Details |
![]() | ![]() | 0RQB-50Y12LG | DC-DC 24-110V IN 12V 4.2A OUT 50 | 12V | 33 - Immediate | $365.54 | View Details |