MMCX Plug-to-Plug Assemblies

Amphenol RF’s MMCX small size plug-to-plug assemblies pair with flexible cable types, making them an ideal choice for compact applications

Image of Amphenol RF’s MMCX Plug to Plug AssembliesAmphenol RF’s line of high-performance MMCX cable assemblies on a variety of small flexible cable types. These 50 ohm assemblies are available with plug-to-plug configurations in an extensive range of standard lengths from six inches to three meters. MMCX cable assemblies are suitable for several applications, including broadband connectivity and external antennas. The MMCX connector series is a robust microminiature interface with broadband capabilities of DC to 6 GHz and secure, fast, and easy snap-on/snap-off coupling. These connectors are manufactured from brass with gold plating and offer reliable electrical performance up to the limits of the cable type. Their small size, paired with the flexible cable types, make them an ideal choice for compact applications.

Features
  • Broadband performance with low reflections
  • Quick connect/disconnect snap-on mating
  • Micro-miniature package size
  • Conforms to the European CECC 22000 specs
Applications
  • Broadband modules
  • Wi-Fi access points
  • GPS units
  • Antennas

MMCX Plug-to-Plug Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL MMCX TO MMCX 6"265101-08-06.00COAX CBL MMCX TO MMCX 6"0 - Immediate$78.61View Details
COAX CBL MMCX TO MMCX 6"265101-01-06.00COAX CBL MMCX TO MMCX 6"174 - Immediate$85.69View Details
COAX CBL MMCX TO MMCX 12"265101-01-12.00COAX CBL MMCX TO MMCX 12"59 - Immediate$83.93View Details
COAX CBL MMCX TO MMCX 12"265101-08-12.00COAX CBL MMCX TO MMCX 12"0 - Immediate$83.05View Details
COAX CBL MMCX TO MMCX 36"265101-01-36.00COAX CBL MMCX TO MMCX 36"13 - Immediate$107.19View Details
COAX CBL MMCX TO MMCX 24"265103-08-24.00COAX CBL MMCX TO MMCX 24"0 - Immediate$93.84View Details
COAX CBL MMCX TO MMCX 36"265103-01-36.00COAX CBL MMCX TO MMCX 36"4 - Immediate$126.41View Details
COAX CBL MMCX TO MMCX 36"265103-08-36.00COAX CBL MMCX TO MMCX 36"0 - Immediate$98.50View Details
COAX CBL MMCX TO MMCX 12"265104-01-12.00COAX CBL MMCX TO MMCX 12"26 - Immediate$100.55View Details
COAX CBL MMCX TO MMCX 18"265101-08-18.00COAX CBL MMCX TO MMCX 18"29 - Immediate$87.27View Details
Published: 2021-07-01