High-Speed, High-Density DDR5 SO-DIMM Connectors
Amphenol's connectors lower power consumption and promote better thermal management
Amphenol's DDR5 SO-DIMM connectors deliver high speed and bandwidth. Being half the size of regular DIMMs, they lower power consumption and promote better thermal management. The SO-DIMM connectors are available in 262 positions and various height options.
- High-density 0.50 mm pitch design saves board space
- High-speed DDR5 digital validation
- Provides different key positions that aid alignment
- SMT mechanical hold-downs
- Right-angle orientation and vertical orientation for different customer preferences
- 4.00 mm, 8.00 mm, 5.20 mm, and 9.20 mm height offerings
- Allows more transition channel for signal
- Withstands high temperature IR flow
- Helps to align connectors and prevent mismating
- LCP, halogen-free, resin housing material
- Servers
- Workstations
- Desktop PCs
- Notebook PCs
- Routers
- Switches
- Base stations
- Embedded systems
High-Speed, High-Density DDR5 SO-DIMM Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10157422-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 6 - Immediate | $42.30 | View Details |
![]() | ![]() | 10162416-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 2137 - Immediate | $43.16 | View Details |
![]() | ![]() | 10162981-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 2490 - Immediate | $64.92 | View Details |
![]() | ![]() | 10157591-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 2651 - Immediate | $64.92 | View Details |
![]() | ![]() | 10161036-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 193 - Immediate | $59.46 | View Details |
![]() | ![]() | 10161033-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 223 - Immediate | $59.46 | View Details |
![]() | ![]() | 10162991-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 0 - Immediate | $68.98 | View Details |
![]() | ![]() | 10162866-002RHLF | CONN SKT SODIMM 262POS R/A SMD | 468 - Immediate | $68.98 | View Details |
![]() | ![]() | 10160554-004THLF | CONN SKT SODIMM 262POS SMD | 1484 - Immediate | $63.41 | View Details |