S-19315/S-19316 Series High Withstand-Voltage Regulator with Reset Function

ABLIC's S-19315 and S-19316 series feature low self-current consumption

Image of ABLIC's S-19315/S-19316 Series High Withstand-Voltage Regulator with Reset Function ABLIC's S-19315 and S-19316 series achieve a low self-current consumption of 2.0 μA typical and 2.2 μA typical, respectively, which is ideal for reducing the standby consumption of ECU. The high withstand voltage of 45 V of the SENSE pin enables it to directly connect to a 12 V battery for voltage monitoring.

The small package SOT-23-5 (2.8 mm x 2.9 mm) enables users to reduce the required mounting space. Users can now select the LDO series that best suits their monitoring needs.

  • S-19315 Series: Monitors the SENSE pin
    • It can monitor the voltage of the device connected to the SENSE pin; enables monitoring of overvoltage and undervoltage in both input and output
  • S-19316 Series: Monitors the input voltage of the built-in LDO
    • It enables quick detection of voltage drops in the input voltage

Image of ABLIC's S-19315/S-19316 Series High Withstand-Voltage Regulator with Reset Function

Regulator Block Features
  • Output voltage:
    • S-19315: 1.0 V to 5.3 V, selectable in 0.1 V step
    • S-19316: A type: 1.0 V to 5.3 V, selectable in 0.1 V step/B type: 1.8 V to 5.3 V, selectable in 0.1 V step
  • Input voltage: 3.0 V to 36.0 V
  • Output voltage accuracy:
    • ±0.03 V (1.0 V ≤ VOUT(S) < 1.5 V, TJ = -40°C to +125°C)
    • ±2.0% (1.5 V ≤ VOUT(S) ≤ 5.3 V, TJ = -40°C to +125°C)
  • Output current:
    • Possible to output 40 mA (1.0 V ≤ VOUT(S) < 2.0 V, VIN ≥ 4.0 V)
    • Possible to output 40 mA (2.0 V ≤ VOUT(S) ≤ 5.3 V, VIN = VOUT(S) + 2.0 V)
  • Built-in overcurrent protection circuit: limits overcurrent of output transistor
  • Built-in thermal shutdown circuit: detection temperature +160°C typ.
Detector Block Features
  • Detection voltage: 3.0 V to 11.3 V, selectable in 0.1 V step
  • Operation voltage:
    • S-19315: 3.0 V to 36.0 V
    • S-19316: A type: 1.8 V to 36.0 V/B type: 2.5 V to 36.0 V
  • Detection voltage accuracy: ±2.0% (TJ = -40°C to +125°C)
  • Output form:
    • S-19315: Nch open-drain output
    • S-19316: Nch open-drain output, CMOS output
Overall Features
  • Current consumption:
    • S-19315: During operation: 2.0 μA typ. (TJ = -40°C to +125°C)
      • During detector detection: 0.5 μA typ. (TJ = -40°C to +125°C)
    • S-19316: 2.2 μA typ. (TJ = -40°C to +125°C)
  • Operation temperature range: TA = -40°C to +125°C
Applications
  • Devices that operate intermittently when a vehicle is parked (the engine is off)
    • EFI (electronic fuel injections)
    • BMS (battery management systems)
    • Door handle sensors
  • Time management applications
    • Meters
    • Car navigation systems
    • TCU (telematic control units)

S-19316 Series

ImageManufacturer Part NumberDescriptionOutput TypeNumber of RegulatorsVoltage - Input (Max)Available QuantityPriceView Details
IC REG LINEAR 1.8V 40MA SOT23-5S-19316BAGA-M5T1U7IC REG LINEAR 1.8V 40MA SOT23-5Fixed136V0 - Immediate$10.31View Details
Published: 2022-06-10