Parametric Equivalent



3-2371404-7 | |
|---|---|
DigiKey Part Number | 17-3-2371404-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-2371404-7 |
Description | SGI 1.25 PLUG HSG, 17P, KEY B, B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2371404-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2371404-7 | TE Connectivity AMP Connectors | 7 600 | 17-1-2371404-7-ND | 2,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 600 | 2,01374 zł | 15 304,42 zł |
| Unit Price without VAT: | 2,01374 zł |
|---|---|
| Unit Price with VAT: | 2,47690 zł |


