



1-2371404-7 | |
|---|---|
DigiKey Part Number | 17-1-2371404-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371404-7 |
Description | SGI 1.25 PLUG HSG, 17P, KEY A, N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371404-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 2,29500 zł | 22,95 zł |
| 25 | 2,15160 zł | 53,79 zł |
| 50 | 2,04820 zł | 102,41 zł |
| 100 | 1,95020 zł | 195,02 zł |
| 250 | 1,82788 zł | 456,97 zł |
| 500 | 1,74054 zł | 870,27 zł |
| 1 000 | 1,65741 zł | 1 657,41 zł |
| 2 500 | 1,55361 zł | 3 884,02 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

