
JB12F1001R | |
|---|---|
DigiKey Part Number | 13-JB12F1001RTR-ND - Tape & Reel (TR) 13-JB12F1001RCT-ND - Cut Tape (CT) 13-JB12F1001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F1001R |
Description | FUSE 1206 1A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.095 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 0.24 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 5 | 0,40200 zł | 2,01 zł |
| 10 | 0,37300 zł | 3,73 zł |
| 50 | 0,30880 zł | 15,44 zł |
| 100 | 0,28480 zł | 28,48 zł |
| 250 | 0,25608 zł | 64,02 zł |
| 500 | 0,23628 zł | 118,14 zł |
| 1 000 | 0,21796 zł | 217,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18259 zł | 547,77 zł |
| 6 000 | 0,16832 zł | 1 009,92 zł |
| 9 000 | 0,16046 zł | 1 444,14 zł |
| 15 000 | 0,15104 zł | 2 265,60 zł |
| 21 000 | 0,14512 zł | 3 047,52 zł |
| 30 000 | 0,13907 zł | 4 172,10 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |


