
98-24018-1 | |
|---|---|
DigiKey Part Number | 17-98-24018-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24018-1 |
Description | O-RING FNA 38999 SHELL 17 & 18 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24018-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,61000 zł | 60,61 zł |
| 10 | 51,51400 zł | 515,14 zł |
| 25 | 48,28760 zł | 1 207,19 zł |
| 50 | 45,98300 zł | 2 299,15 zł |
| 100 | 43,78870 zł | 4 378,87 zł |
| 250 | 41,04944 zł | 10 262,36 zł |
| 500 | 39,09254 zł | 19 546,27 zł |
| Unit Price without VAT: | 60,61000 zł |
|---|---|
| Unit Price with VAT: | 74,55030 zł |

