
98-24013-1 | |
|---|---|
DigiKey Part Number | 17-98-24013-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24013-1 |
Description | O-RING FNA 38999 SHELL 8 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24013-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 zł | 49,30 zł |
| 10 | 41,91200 zł | 419,12 zł |
| 25 | 39,28640 zł | 982,16 zł |
| 50 | 37,41040 zł | 1 870,52 zł |
| 100 | 35,62500 zł | 3 562,50 zł |
| 250 | 33,39616 zł | 8 349,04 zł |
| 500 | 31,80372 zł | 15 901,86 zł |
| 1 000 | 30,28775 zł | 30 287,75 zł |
| Unit Price without VAT: | 49,30000 zł |
|---|---|
| Unit Price with VAT: | 60,63900 zł |

