
98-24005-1 | |
|---|---|
DigiKey Part Number | 17-98-24005-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24005-1 |
Description | O-RING SNA 38999 SHELL 13 & 14 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24005-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Silicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,03000 zł | 58,03 zł |
| 10 | 49,32300 zł | 493,23 zł |
| 25 | 46,23360 zł | 1 155,84 zł |
| 50 | 44,02680 zł | 2 201,34 zł |
| 100 | 41,92620 zł | 4 192,62 zł |
| 250 | 39,30348 zł | 9 825,87 zł |
| 500 | 37,42942 zł | 18 714,71 zł |
| 1 000 | 35,64548 zł | 35 645,48 zł |
| Unit Price without VAT: | 58,03000 zł |
|---|---|
| Unit Price with VAT: | 71,37690 zł |

