
98-24001-1 | |
|---|---|
DigiKey Part Number | 17-98-24001-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24001-1 |
Description | O-RING SNA 38999 SHELL 6 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24001-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Silicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 zł | 37,92 zł |
| 10 | 32,22400 zł | 322,24 zł |
| 25 | 30,20440 zł | 755,11 zł |
| 50 | 28,76300 zł | 1 438,15 zł |
| 100 | 27,39030 zł | 2 739,03 zł |
| 250 | 25,67608 zł | 6 419,02 zł |
| 500 | 24,45156 zł | 12 225,78 zł |
| 1 000 | 23,28584 zł | 23 285,84 zł |
| Unit Price without VAT: | 37,92000 zł |
|---|---|
| Unit Price with VAT: | 46,64160 zł |

