RFI Gasket Silicone Nickel Aluminum Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95-24006-1

DigiKey Part Number
17-95-24006-1-ND
Manufacturer
Manufacturer Product Number
95-24006-1
Description
CONN G SNA 1.6MM D-SUB 9 PIN 1PK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Aluminum Nickel
Datasheet
 Datasheet
EDA/CAD Models
95-24006-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.689" (17.50mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.409" (35.80mm)
Series
Height
0.063" (1.60mm)
Packaging
Bag
Material
Silicone Nickel Aluminum
Part Status
Active
Plating
Nickel
Type
Gasket
Operating Temperature
-55°C ~ 125°C
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
128,94000 zł28,94 zł
1024,59300 zł245,93 zł
2523,05280 zł576,32 zł
5021,95120 zł1 097,56 zł
10020,90350 zł2 090,35 zł
25019,59512 zł4 898,78 zł
50018,66046 zł9 330,23 zł
1 00017,77069 zł17 770,69 zł
Manufacturers Standard Package
Unit Price without VAT:28,94000 zł
Unit Price with VAT:35,59620 zł