RFI Gasket Silicone Nickel Aluminum Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95-24004-1

DigiKey Part Number
17-95-24004-1-ND
Manufacturer
Manufacturer Product Number
95-24004-1
Description
CONN G SNA 0.8MM D-SUB 37 PIN 1P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Aluminum Nickel
Datasheet
 Datasheet
EDA/CAD Models
95-24004-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.689" (17.50mm)
Manufacturer
TE Connectivity AMP Connectors
Length
2.929" (74.40mm)
Series
Height
0.031" (0.80mm)
Packaging
Bag
Material
Silicone Nickel Aluminum
Part Status
Active
Plating
Nickel
Type
Gasket
Operating Temperature
-55°C ~ 125°C
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
130,95000 zł30,95 zł
1026,29900 zł262,99 zł
2524,65000 zł616,25 zł
5023,47300 zł1 173,65 zł
10022,35240 zł2 235,24 zł
25020,95348 zł5 238,37 zł
50019,95408 zł9 977,04 zł
1 00019,00266 zł19 002,66 zł
Manufacturers Standard Package
Unit Price without VAT:30,95000 zł
Unit Price with VAT:38,06850 zł