
6-2496750-3 | |
|---|---|
DigiKey Part Number | 17-6-2496750-3TR-ND - Tape & Reel (TR) 17-6-2496750-3CT-ND - Cut Tape (CT) 17-6-2496750-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2496750-3 |
Description | 1.25MM HDR SMT, BRD LCKNG HPI, G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2496750-3 Models |
Category | Insulation Height 0.165" (4.20mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 1.00µin (0.025µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 3,26800 zł | 32,68 zł |
| 100 | 2,77750 zł | 277,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,44610 zł | 1 956,88 zł |
| 1 600 | 2,32933 zł | 3 726,93 zł |
| 2 400 | 2,26364 zł | 5 432,74 zł |
| 4 000 | 2,18354 zł | 8 734,16 zł |
| 5 600 | 2,13234 zł | 11 941,10 zł |
| 8 000 | 2,07940 zł | 16 635,20 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

