
2496750-2 | |
|---|---|
DigiKey Part Number | 17-2496750-2TR-ND - Tape & Reel (TR) 17-2496750-2CT-ND - Cut Tape (CT) 17-2496750-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2496750-2 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2496750-2 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,72000 zł | 17,20 zł |
| 100 | 1,46180 zł | 146,18 zł |
| 500 | 1,30468 zł | 652,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,26719 zł | 1 267,19 zł |
| 2 000 | 1,20669 zł | 2 413,38 zł |
| 3 000 | 1,17265 zł | 3 517,95 zł |
| 5 000 | 1,13114 zł | 5 655,70 zł |
| 7 000 | 1,10461 zł | 7 732,27 zł |
| 10 000 | 1,07717 zł | 10 771,70 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |



