



2391515-2 | |
|---|---|
DigiKey Part Number | 17-2391515-2-ND |
Manufacturer | |
Manufacturer Product Number | 2391515-2 |
Description | POWER DOUBLE LOCK CAP HOUSING, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391515-2 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Thermoplastic |
Contact Type Tab | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,29600 zł | 12,96 zł |
| 25 | 1,21520 zł | 30,38 zł |
| 50 | 1,15620 zł | 57,81 zł |
| 100 | 1,10090 zł | 110,09 zł |
| 250 | 1,03184 zł | 257,96 zł |
| 500 | 0,98252 zł | 491,26 zł |
| 1 800 | 0,89754 zł | 1 615,57 zł |
| 3 600 | 0,85469 zł | 3 076,88 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |






