



2360547-2 | |
|---|---|
DigiKey Part Number | 17-2360547-2TR-ND - Tape & Reel (TR) 17-2360547-2CT-ND - Cut Tape (CT) 17-2360547-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360547-2 |
Description | SGI 1.5 HDR, 2P, VT, KEY A, NATU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360547-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,39000 zł | 13,90 zł |
| 100 | 1,18170 zł | 118,17 zł |
| 500 | 1,05462 zł | 527,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02428 zł | 1 024,28 zł |
| 2 000 | 0,97537 zł | 1 950,74 zł |
| 3 000 | 0,94785 zł | 2 843,55 zł |
| 5 000 | 0,91429 zł | 4 571,45 zł |
| 7 000 | 0,89284 zł | 6 249,88 zł |
| 10 000 | 0,87066 zł | 8 706,60 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

