



1-2463437-4 | |
|---|---|
DigiKey Part Number | 17-1-2463437-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2463437-4 |
Description | GEMNET,ASSY,4P 180DEG UNSEALED,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2463437-4 Models |
Category | Contact Length - Post 0.104" (2.64mm) |
Mfr | Overall Contact Length 0.732" (18.60mm) |
Series | Insulation Height 0.628" (15.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Nickel |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 60VDC |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,07000 zł | 32,07 zł |
| 10 | 27,23300 zł | 272,33 zł |
| 25 | 25,52760 zł | 638,19 zł |
| 50 | 24,30820 zł | 1 215,41 zł |
| 100 | 23,14850 zł | 2 314,85 zł |
| 300 | 21,42237 zł | 6 426,71 zł |
| 500 | 20,66462 zł | 10 332,31 zł |
| 1 000 | 19,67927 zł | 19 679,27 zł |
| Unit Price without VAT: | 32,07000 zł |
|---|---|
| Unit Price with VAT: | 39,44610 zł |

