



1-2382946-1 | |
|---|---|
DigiKey Part Number | 17-1-2382946-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2382946-1 |
Description | SGI 1.5 PLUG HSG, 11P, KEY A, NA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2382946-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,82600 zł | 8,26 zł |
| 25 | 0,77400 zł | 19,35 zł |
| 50 | 0,73680 zł | 36,84 zł |
| 100 | 0,70160 zł | 70,16 zł |
| 250 | 0,65756 zł | 164,39 zł |
| 500 | 0,62616 zł | 313,08 zł |
| 1 000 | 0,59622 zł | 596,22 zł |
| 2 500 | 0,55884 zł | 1 397,10 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

