
809-22-001-70-920011 | |
|---|---|
DigiKey Part Number | 54-809-22-001-70-920011-ND |
Manufacturer | |
Manufacturer Product Number | 809-22-001-70-920011 |
Description | PRE-WIRED SPRING-LOADED PIN WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Sleeve & Pluger (Pogo Pins) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Mill-Max Manufacturing Corp. | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 3.9µin (0.10µm) |
Part Status Active | Number of Rows 1 |
Contact End Sleeve & Pluger (Pogo Pins) | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 zł | 15,37 zł |
| 10 | 13,04900 zł | 130,49 zł |
| 25 | 12,23160 zł | 305,79 zł |
| 50 | 11,64720 zł | 582,36 zł |
| 100 | 11,09090 zł | 1 109,09 zł |
| 250 | 10,39636 zł | 2 599,09 zł |
| 500 | 9,90026 zł | 4 950,13 zł |
| 1 000 | 9,42797 zł | 9 427,97 zł |
| 2 500 | 8,83834 zł | 22 095,85 zł |
| Unit Price without VAT: | 15,37000 zł |
|---|---|
| Unit Price with VAT: | 18,90510 zł |









