
F413MXTR12C1M2QH11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F413MXTR12C1M2QH11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F413MXTR12C1M2QH11BPSA1 |
Description | F413MXTR12C1M2QH11BPSA1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 60A (Tj) Chassis Mount |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C 60A (Tj) |
Manufacturer Infineon Technologies | Rds On (Max) @ Id, Vgs 12.5mOhm @ 50A, 18V |
Series | Vgs(th) (Max) @ Id 5.15V @ 22mA |
Packaging Tray | Gate Charge (Qg) (Max) @ Vgs 158nC @ 18V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4800pF @ 800V |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,86000 zł | 497,86 zł |
| 30 | 404,01300 zł | 12 120,39 zł |
| Unit Price without VAT: | 497,86000 zł |
|---|---|
| Unit Price with VAT: | 612,36780 zł |



