87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ54A-13

DigiKey Part Number
31-3.0SMCJ54A-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ54A-13
Description
TVS DIODE 54VWM 87.1VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
60V
Base Product Number
Voltage - Clamping (Max) @ Ipp
87.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84819 zł2 544,57 zł
6 0000,78157 zł4 689,42 zł
9 0000,74762 zł6 728,58 zł
15 0000,71322 zł10 698,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,84819 zł
Unit Price with VAT:1,04327 zł