PLN | EUR | USD
Favorite

SUD50P04-09L-E3 P-Channel 40V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252, (D-Pak)
Price & Procurement
4 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 000 1,18680 $2 373,60
6 000 1,10080 $6 604,80
10 000 1,05780 $10 578,00
50 000 1,03200 $51 600,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : SUD50P04-09L-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 840 - Immediate
  • Unit Price: $2,54000
  • Digi-Reel®  : SUD50P04-09L-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 840 - Immediate
  • Unit Price: Digi-Reel®

SUD50P04-09L-E3

Datasheet
Digi-Key Part Number SUD50P04-09L-E3TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SUD50P04-09L-E3
Copy  
Description MOSFET P-CH 40V 50A TO252
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 40V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252, (D-Pak)

Copy  
Customer Reference
Documents & Media
Datasheets SUD50P04-09L
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.4mOhm @ 24A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 150nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4800pF @ 25V
FET Feature -
Power Dissipation (Max) 3W (Ta), 136W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number SUD50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

20SVPF56MX

CAP ALUM POLY 56UF 20% 20V SMD

Panasonic Electronic Components

$1,00000 Details

LTC2055HVCMS8#PBF

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

$4,98000 Details

LTC2640ITS8-LM12#TRMPBF

IC DAC 12BIT V-OUT TSOT23-8

Analog Devices Inc.

$4,20000 Details

AD7682BCPZRL7

IC ADC 16BIT SAR 20LFCSP-WQ

Analog Devices Inc.

$13,00000 Details

AA3528LZGCKT

LED GREEN CLEAR SMD

Kingbright

$0,64000 Details

749010012A

WE-LAN 10/100 BASE-T SMT TRANSFO

Würth Elektronik

$3,68000 Details
Additional Resources
Standard Package 2 000
Other Names SUD50P04-09L-E3-ND
SUD50P04-09L-E3TR
SUD50P0409LE3