PLN | EUR | USD
Favorite

STR-A6069H Converter Offline Flyback Topology 100kHz 8-DIP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10,95000 $10,95
10 9,89000 $98,90
25 9,43000 $235,75
100 7,82000 $782,00
250 7,13000 $1 782,50
500 6,67000 $3 335,00
1 000 5,98000 $5 980,00
2 500 5,75000 $14 375,00
5 000 5,65800 $28 290,00

Submit a request for quotation on quantities greater than those displayed.

STR-A6069H

Datasheet
Digi-Key Part Number STR-A6069H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STR-A6069H
Copy  
Description IC REG PWM CONV AC/DC 8-DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz 8-DIP

Copy  
Documents & Media
Datasheets STR-A60xH Series
STR-A6000 Series Brochure
HTML Datasheet STR-A6000 Series Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer Sanken
Series STR-A6000
Packaging Tube 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15,3V
Voltage - Supply (Vcc/Vdd) 8.1V ~ 32V
Duty Cycle 83%
Frequency - Switching 100kHz
Power (Watts) 30W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STR-A6059H

IC REG PWM CONV AC/DC 8-DIP

Sanken

$2,12000 Details
Additional Resources
Standard Package 50
Other Names STR-A6069H DK
STRA6069H