PLN | EUR | USD
Favorite

KTC3198-O A1G Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 500mW Through Hole TO-92
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 000 0,04939 $987,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Box : KTC3198-OB1G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

KTC3198-O A1G

Datasheet
Digi-Key Part Number KTC3198-OA1G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTC3198-O A1G
Copy  
Description TRANSISTOR, NPN, 50V, 0.15A, 200
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 500mW Through Hole TO-92

Copy  
Customer Reference
Documents & Media
Datasheets KTC3198-(O,Y,GR,BL)
Environmental Information Taiwan Semi RoHS3
HTML Datasheet KTC3198-(O,Y,GR,BL)
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tape & Box (TB) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V
Power - Max 500mW
Frequency - Transition 80MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4 000
Other Names KTC3198-O A1G-ND
KTC3198-OA1G