PLN | EUR | USD
Favorite

BC549B B1G Bipolar (BJT) Transistor NPN 30V 100mA 500mW Through Hole TO-92
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 000 0,03292 $164,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC549BA1G-ND
  • Minimum Quantity: 4 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,03563

BC549B B1G

Datasheet
Digi-Key Part Number BC549BB1G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC549B B1G
Copy  
Description TRANSISTOR, NPN, 30V, 0.1A, 200A
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 30V 100mA 500mW Through Hole TO-92

Copy  
Customer Reference
Documents & Media
Datasheets BC546(A,B,C) - BC550(A,B,C)
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Bulk 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 500mW
Frequency - Transition -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5 000
Other Names BC549B B1G-ND
BC549BB1G