PLN | EUR | USD
Favorite

Price & Procurement
777 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 000 0,02353 $70,60
6 000 0,02273 $136,35
9 000 0,02020 $181,80
30 000 0,01818 $545,40
75 000 0,01566 $1 174,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BAV99-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 988 - Immediate
  • Unit Price: $0,14000
  • Digi-Reel®  : BAV99-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 988 - Immediate
  • Unit Price: Digi-Reel®

BAV99-7-F

Datasheet
Digi-Key Part Number BAV99-FDITR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV99-7-F
Copy  
Description DIODE ARRAY GP 75V 300MA SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 75V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV99 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 22/Sept/2008
Green Encapsulate 15/May/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet BAV99 Datasheet
EDA / CAD Models BAV99-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2,5µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAV99
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

$0,12000 Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

$0,19000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0,12000 Details

PZT2222AT1G

TRANS NPN 40V 0.6A SOT223

ON Semiconductor

$0,37000 Details

MMBT2222ALT1G

TRANS NPN 40V 0.6A SOT23

ON Semiconductor

$0,13000 Details

BAT54S-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0,19000 Details
Additional Resources
Standard Package 3 000
Other Names BAV99-FDITR
BAV997F