PLN | EUR | USD
Favorite

BAV99-13-F Diode Array 1 Pair Series Connection Standard 75V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
10 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 000 0,02020 $202,00
30 000 0,01818 $545,40
50 000 0,01566 $782,75
100 000 0,01515 $1 515,00
250 000 0,01343 $3 358,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BAV99-13-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 733 - Immediate
  • Unit Price: $0,14000
  • Digi-Reel®  : BAV99-13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 733 - Immediate
  • Unit Price: Digi-Reel®

BAV99-13-F

Datasheet
Digi-Key Part Number BAV99-13-FDITR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV99-13-F
Copy  
Description DIODE ARRAY GP 75V 300MA SOT23
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 75V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV99 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet BAV99 Datasheet
EDA / CAD Models BAV99-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2,5µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number BAV99
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0,14000 Details

MMBD7000-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0,13000 Details
Additional Resources
Standard Package 10 000
Other Names BAV99-13-FDI
BAV99-13-FDI-ND
BAV99-13-FDITR