PLN | EUR | USD
Favorite

MIC5332-J4YMT-TR Linear Voltage Regulator IC 2 Output 300mA, 300mA 8-MLF® (2x2)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 000 0,72000 $3 600,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1611-MIC5332-J4YMT-CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2 674 - Immediate
  • Unit Price: $0,48000
  • Cut Tape (CT)  : 576-3158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0,95000
  • Digi-Reel®  : 576-3158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MIC5332-J4YMT-TR

Datasheet
Digi-Key Part Number 576-3158-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5332-J4YMT-TR
Copy  
Description IC REG LINEAR 1.2V/2.5V 8MLF
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 300mA, 300mA 8-MLF® (2x2)

Copy  
Documents & Media
Datasheets MIC5332
Design Resources Development Tool Selector
PCN Assembly/Origin Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.24V @ 300mA, 0.24V @ 300mA
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 75µA
PSRR 65dB ~ 45dB (1kHz ~ 20kHz)
Control Features Enable, Power On Reset
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Base Part Number MIC5332
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5 000
Other Names 576-3158-2
MIC5332-J4YMT TR
MIC5332J4YMTTR