PLN | EUR | USD
Favorite

TL071CPSR J-FET Amplifier 1 Circuit 8-SO
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 000 0,15080 $301,60
6 000 0,14040 $842,40
10 000 0,13832 $1 383,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 296-29983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0,46000
  • Digi-Reel®  : 296-29983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TL071CPSR

Datasheet
Digi-Key Part Number 296-29983-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL071CPSR
Copy  
Description IC OPAMP JFET 1 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

J-FET Amplifier 1 Circuit 8-SO

Copy  
Documents & Media
Datasheets TL071/A/B, TL072/A/B, TL074/A/B
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 13V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 65pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Voltage - Supply, Single/Dual (±) ±5V ~ 15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number TL071
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2 000
Other Names 296-29983-2
TL071CPSR-ND
TL071CPSRE4
TL071CPSRE4-ND
TL071CPSRG4
TL071CPSRG4-ND