PLN | EUR | USD
Favorite

LF412CDR J-FET Amplifier 2 Circuit 8-SOIC
Price & Procurement
5 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 500 0,50540 $1 263,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 296-14588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 875 - Immediate
  • Unit Price: $1,25000
  • Digi-Reel®  : 296-14588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 875 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-7140-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 290 - Immediate
    9 975 - Factory Stock 
  • Unit Price: $1,50000

LF412CDR

Datasheet
Digi-Key Part Number 296-14588-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LF412CDR
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 50pA
Voltage - Input Offset 800µV
Current - Supply 4.5mA
Voltage - Supply, Single/Dual (±) 7V ~ 36V, ±3.5V ~ 18V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LF412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC244NSR

IC BUFFER NON-INVERT 6V 20SO

Texas Instruments

$0,53000 Details

MJD31CT4G

TRANS NPN 100V 3A DPAK

ON Semiconductor

$0,50000 Details

SN74HC132NSR

IC GATE NAND SCHMITT 4CH 14SOP

Texas Instruments

$0,44000 Details

MJB42CT4G

TRANS PNP 100V 6A D2PAK

ON Semiconductor

$1,18000 Details

MC7905ACD2TR4G

IC REG LINEAR -5V 1A D2PAK

ON Semiconductor

$0,79000 Details

HCPL-315J-500E

OPTOISO 5KV 2CH GATE DRIVER 16SO

Broadcom Limited

$6,73000 Details
Additional Resources
Standard Package 2 500
Other Names 296-14588-2