PLN | EUR | USD
Favorite

BC549BBU Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 500mW Through Hole TO-92-3
In Stock: 5 153
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 153 0,03000 $154,59

Submit a request for quotation on quantities greater than those displayed.

BC549BBU

Datasheet
Digi-Key Part Number 2156-BC549BBU-FS-ND
Copy  
Manufacturer

Fairchild Semiconductor

Copy  
Manufacturer Part Number BC549BBU
Copy  
Supplier
Copy  
Description TRANS NPN 30V 100MA TO92-3
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 500mW Through Hole TO-92-3

Copy  
Customer Reference
Documents & Media
Datasheets BC549BBU
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series -
Packaging Bulk 
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 500mW
Frequency - Transition 300MHz
Operating Temperature
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1 000
Other Names 2156-BC549BBU-FS