PLN | EUR | USD
Favorite

Price & Procurement
337 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,38000 $0,38
10 0,28700 $2,87
25 0,25840 $6,46
100 0,13630 $13,63
250 0,13488 $33,72
500 0,12080 $60,40
1 000 0,09400 $94,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-6483-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,08601
  • Digi-Reel®  : 1727-6483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1727-1360-2-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,08601

PMN48XP,115

Datasheet
Digi-Key Part Number 1727-6483-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMN48XP,115
Copy  
Description MOSFET P-CH 20V 4.1A 6TSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

P-Channel 20V 4.1A (Ta) 530mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP

Copy  
Documents & Media
Datasheets PMN48XP
PCN Assembly/Origin PMN48XP,115 01/Apr/2019
PCN Packaging Logo 10/Dec/2016
Label Chg 12/Mar/2017
HTML Datasheet PMN48XP
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 55mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 4,5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 10V
FET Feature -
Power Dissipation (Max) 530mW (Ta), 6.25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-6483-1
568-8412-1
568-8412-1-ND