PLN | EUR | USD
Favorite

BAV99,235 Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
180 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 000 0,01360 $136,00
30 000 0,01224 $367,20
50 000 0,01054 $527,00
100 000 0,01020 $1 020,00
250 000 0,00904 $2 261,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2914-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 498 000 - Immediate
  • Unit Price: $0,01584
  • Cut Tape (CT)  : 1727-4311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 519 - Immediate
  • Unit Price: $0,10000
  • Cut Tape (CT)  : 1727-2914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 846 - Immediate
  • Unit Price: $0,10000
  • Digi-Reel®  : 1727-4311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 519 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : 1727-2914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 898 - Immediate
  • Unit Price: Digi-Reel®

BAV99,235

Datasheet
Digi-Key Part Number 1727-4311-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV99,235
Copy  
Description DIODE ARRAY GP 100V 215MA SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV99 Series
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Assembly/Origin Additional Leadframe Suppliers SOT23 31/Aug/2013
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet BAV99 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BAV99
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV70LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

$0,10000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

$0,14000 Details

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0,26000 Details

BC856A,215

TRANS PNP 65V 0.1A SOT23

Nexperia USA Inc.

$0,12000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

$0,12000 Details

BC857CLT1G

TRANS PNP 45V 0.1A SOT23

ON Semiconductor

$0,11000 Details
Additional Resources
Standard Package 10 000
Other Names 1727-4311-2
568-5005-2
568-5005-2-ND
933215370235
BAV99 /T3
BAV99 /T3-ND
BAV99,235-ND
BAV99235