PLN | EUR | USD
Favorite

LMK00334RTVR PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Price & Procurement
2 848 In Stock
Can ship immediately
 

Quantity
All prices are in PLN.
Price Break Unit Price Extended Price
1 11,55000 11,55 zł
10 10,38200 103,82 zł
100 8,50520 850,52 zł
500 7,24022 3 620,11 zł

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 27,00 zł reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37190-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 5,92838 zł
  • Cut Tape (CT)  : 296-37190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 848 - Immediate
  • Unit Price: 11,55000 zł
  • Tape & Reel (TR)  : 296-46124-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 7,83392 zł
  • Cut Tape (CT)  : 296-46124-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
    10 001 - Factory Stock 
  • Unit Price: 11,55000 zł
  • Digi-Reel®  : 296-46124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMK00334RTVR

Datasheet
Digi-Key Part Number 296-37190-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMK00334RTVR
Copy  
Description IC CLK BUF 400MHZ 1CIRC 32WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)

Copy  
Documents & Media
Datasheets LMK00334
Featured Product LMK00334 Clock Buffer/Level Translator
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page LMK00334RTVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
PLL No
Main Purpose PCI Express (PCIe), SATA CPU
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 3:5
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T521X107M025ATE060

CAP TANTALUM 100UF 25V 2917

KEMET

17,96000 zł Details

6-1734857-5

CONN PCI EXP FEMALE 64POS 0.039

TE Connectivity AMP Connectors

21,49000 zł Details

LNJ247W82RA

LED RED 1005 SMD

Panasonic Electronic Components

1,04000 zł Details

SML-LX0402SOC-TR

LED ORANGE CLEAR SMD

Lumex Opto/Components Inc.

2,53000 zł Details

MP2161AGJ-P

IC REG BUCK ADJ 2A TSOT23-8

Monolithic Power Systems Inc.

4,84208 zł Details

CP2105-F01-GM

IC SGL USB-DL UART BRIDGE 24QFN

Silicon Labs

6,26000 zł Details
Additional Resources
Standard Package 1
Other Names 296-37190-6