PLN | EUR | USD
Favorite

TS951ILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
17 929 In Stock
Can ship immediately
 

Quantity
All prices are in PLN.
Price Break Unit Price Extended Price
1 3,47000 3,47 zł
10 3,12300 31,23 zł
25 2,96360 74,09 zł
100 2,27570 227,57 zł
250 2,01112 502,78 zł
500 1,90526 952,63 zł
1 000 1,48187 1 481,87 zł

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 27,00 zł reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4079-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: 1,40778 zł
  • Cut Tape (CT)  : 497-4079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 929 - Immediate
  • Unit Price: 3,47000 zł

TS951ILT

Datasheet
Digi-Key Part Number 497-4079-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS951ILT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TS951,52,54
Other Related Documents TS951 View All Specifications
TS951 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet TS951,52,54
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 35nA
Voltage - Input Offset 6mV
Current - Supply 950µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TS951
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-CCA022V1

DEMO BOARD FOR SINGLE OP-AMPS

STMicroelectronics

32,24000 zł Details
Additional Resources
Standard Package 1
Other Names 497-4079-6